- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 184268-2
184268-2
TE Connectivity / AMP Brand
The 184268-2 is a PIDG FASTON low-insertion force receptacle terminal designed for 22-18 AWG wires.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 184268-2 is a PIDG FASTON low-insertion force receptacle terminal designed for 22-18 AWG wires.
Product Highlights:
- Proprietary Name = PIDG FASTON
- Receptacle Style = Straight
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Tab Fit = 4.75 x 0.81 mm
- Insulation Diameter = 3.43 [.135] Max. mm [in]
Search Keywords: 1842682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:184268-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,750
Can Ship immediately
On Order:
12,000
can ship 1/18/27
Minimum Order Quantity:
1000
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1,000
$0.3323
4,000
$0.3259
8,000
$0.3229
12,000
$0.3139
16,000
$0.3083
28,000
$0.2949
52,000 +
$0.2942
Click for Quote
Log in
to unlock special pricing