- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 184267-1
184267-1
TE Connectivity / AMP Brand
RCPT,PIDG FASTON 187 LIF 22-18
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RCPT,PIDG FASTON 187 LIF 22-18
Product Highlights:
- Proprietary Name = PIDG FASTON
- Receptacle Style = Straight
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Tab Fit = 4.75 x 0.81 mm
- Insulation Diameter = 3.68 [.145] Max. mm [in]
Search Keywords: 1842671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:184267-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
3500 -
Accepts Wire Insulation Diameter Range:.135 in, 3.43 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,500
Ships today, if you order in
Minimum Order Quantity:
3500
Order Increment:
3500
37 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
3,500
$0.2866
7,000
$0.2805
10,500
$0.2754
28,000
$0.2611
101,500
$0.2346
301,000 +
$0.2040
Click for Quote
Log in
to unlock special pricing