- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 184259-1
184259-1
TE Connectivity / AMP Brand
Rectangular Tongue Terminal - 2/0 AWG - 3/8 Stud Size - 0.110" (2.79mm) Tab Thickness - Closed Barrel - 90 Degree - Tin Platin ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Tongue Terminal - 2/0 AWG - 3/8 Stud Size - 0.110" (2.79mm) Tab Thickness - Closed Barrel - 90 Degree - Tin Plating.
Product Highlights:
- Product Classification = Connectors - Terminals and Splices
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 2/0 AWG [67-70²]
- Wire Range = 19500 - 150500 CMA
- Terminal Configuration = Standard
Search Keywords: 1842591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:184259-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
285
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$8.52
25
$8.24
50
$8.12
100
$8.00
250
$7.85
500
$7.21
1,000 +
$7.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT