- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 184256-1
184256-1
TE Connectivity / AMP Brand
Power Terminal 107.2mm 49.5mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Terminal 107.2mm 49.5mm Tin
Search Keywords: 1842561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:184256-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Power Terminal
-
Gender:N/A
-
Dimension:107.2 x 49.5 mm
-
Wire Size:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Minimum Order Quantity:
2
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$34.65
10
$34.01
19
$33.36
38
$32.73
50
$32.09
100
$30.76
250 +
$28.80
Click for Quote
Log in
to unlock special pricing