- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 184248-1
TE Connectivity / AMP Brand
184248-1
Conn Housing PL 4 POS 5mm Crimp ST Cable Mount Black Package Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Housing Type = Plug
- With Connector Position Assurance
- Number of Positions = 4 (2x2)
- Color = Black
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:184248-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-40 to 125 °C