- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 184244-1
184244-1
TE Connectivity / AMP Brand
2X2 PLG ASY KEY A W/RET C4
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
2X2 PLG ASY KEY A W/RET C4
Product Highlights:
- Housing
- Housing Type = Plug
- With Connector Position Assurance
- Number of Positions = 4 (2x2)
- Color = Black
Search Keywords: 1842441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:184244-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
337
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
20
$2.030
25
$1.980
100
$1.809
250
$1.719
500
$1.289
750
$1.146
1,000 +
$1.123
Click for Quote
Log in
to unlock special pricing