- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 184214-1
184214-1
TE Connectivity / AMP Brand
2 POS. PLUG ASSY., KEY B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
2 POS. PLUG ASSY., KEY B
Product Highlights:
- Housing
- Housing Type = Plug
- Without Connector Position Assurance
- Number of Positions = 2
- Color = Black
Search Keywords: 1842141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:184214-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,293
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
35
$3.33
100
$3.32
250
$3.31
450
$3.30
900
$2.04
1,350
$1.61
1,800 +
$1.58
Click for Quote
Log in
to unlock special pricing