Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

184164-1

2 POS. CAP HSG., KEY B

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2 POS. CAP HSG., KEY B
Product Highlights:
  • Housing
  • Housing Type = Receptacle (Cap)
  • Number of Positions = 2
  • Color = Gray
  • Keying = B
Search Keywords: 1841641
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 184164-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 2
Maximum Current Rating: 10/Contact A
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 184164-1 RoHS compliant?
Yes, 184164-1 is RoHS compliant.
What is the lead time for 184164-1?
The standard lead time for 184164-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,775
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.41
100
$2.40
250
$2.39
500
$2.38
1,000
$1.47
1,500
$1.17
2,000 +
$1.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!