- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 184163-1
TE Connectivity / AMP Brand
184163-1
2 POS. CAP HSG., KEY A
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
2 POS. CAP HSG., KEY A
Product Highlights:
- Housing
- Housing Type = Receptacle (Cap)
- Number of Positions = 2
- Color = Black
- Keying = A
Search Keywords: 1841631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:184163-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Frequently Asked Questions
Is 184163-1 RoHS compliant?
Yes, 184163-1 is RoHS compliant.
What is the lead time for 184163-1?
The standard lead time for 184163-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,750
can ship 12/23/26
Minimum Order Quantity:
25
24 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
25
$1.64
250
$1.34
500
$1.28
1,000
$1.22
2,500
$1.17
5,000
$1.14
7,500
$1.13
10,000 +
$1.12
Click for Quote
Log in
to unlock special pricing