- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 184153-1
TE Connectivity / AMP Brand
184153-1
2 POS. END CAP HSG., KEY C
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Housing Type = End Cap
- Number of Positions = 2
- Color = Black
- Keying = C
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 184153-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Termination Method: | Crimp |
| Number of Contacts: | 2 |
| Maximum Current Rating: | 10/Contact A |
| Operating Temperature: | -40 to 125 °C |