- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 184097-1
184097-1
TE Connectivity / AMP Brand
12 POS. PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
12 POS. PLUG ASSY
Product Highlights:
- Housing
- Housing Type = Plug
- Without Connector Position Assurance
- Number of Positions = 12
- Color = Black
Search Keywords: 1840971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:184097-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
571
Ships today, if you order in
Minimum Order Quantity:
45
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$1.639
45
$1.490
250
$1.470
450
$1.440
600 +
$1.380
Click for Quote
Log in
to unlock special pricing