- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 184060-1
184060-1
TE Connectivity / AMP Brand
6 POS./6 CIRC PLUG ASSY, KEY A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6 POS./6 CIRC PLUG ASSY, KEY A
Product Highlights:
- Housing
- Housing Type = Plug
- Without Connector Position Assurance
- Number of Positions = 6
- Color = Black
Search Keywords: 1840601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:184060-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:125,125 VDC|VAC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160,238
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$1.1099
25
$1.0090
250
$0.9020
500
$0.8820
1,000
$0.8630
2,500
$0.8460
5,000
$0.8350
7,500
$0.8300
10,000 +
$0.8280
Click for Quote
Log in
to unlock special pricing