- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 184026-1
184026-1
TE Connectivity / AMP Brand
6 POS/4 CIRC. PLUG ASSY, KEY A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
6 POS/4 CIRC. PLUG ASSY, KEY A
Product Highlights:
- Housing
- Housing Type = Plug
- Without Connector Position Assurance
- Number of Positions = 6
- Color = Black
Search Keywords: 1840261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:184026-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
200
$6.73
400
$4.14
600
$3.27
800 +
$3.21
Click for Quote
Log in
to unlock special pricing