Image is representational - see mfr. specs

Conn Housing PL 2 POS 5mm Crimp ST Black Package Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing PL 2 POS 5mm Crimp ST Black Package Automotive
Product Highlights:
  • Housing
  • Housing Type = Plug
  • Without Connector Position Assurance
  • Number of Positions = 2
  • Color = Black
Search Keywords: 1840161
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    184016-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Termination Method:
    Crimp
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    125,125 VDC|VAC
  • Maximum Current Rating:
    10/Contact A
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
10 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
150
$1.010
550 +
$0.875
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!