- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 184012-1
184012-1
TE Connectivity / AMP Brand
Conn Housing PL 2 POS 5mm Crimp ST Cable Mount Gray Package Automotive
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 2 POS 5mm Crimp ST Cable Mount Gray Package Automotive
Product Highlights:
- Housing
- Housing Type = Plug
- Without Connector Position Assurance
- Number of Positions = 2
- Color = Gray
Search Keywords: 1840121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:184012-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
450
$1.764
900
$1.086
1,350
$0.859
1,800 +
$0.842
Click for Quote
Log in
to unlock special pricing