- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 184006-1
TE Connectivity / AMP Brand
184006-1
2 POS. PLUG ASSY, KEY D, GREEN
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Housing Type = Plug
- Without Connector Position Assurance
- Number of Positions = 2
- Color = Green
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:184006-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-40 to 125 °C
-
End of Life: Final orders must be placed by 09/30/2027