- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1838895-1
1838895-1
TE Connectivity / AMP Brand
M12 Y ADAPTOR 5POS MALE, FEMALE, FEMALE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12 Y ADAPTOR 5POS MALE, FEMALE, FEMALE
Product Highlights:
- Adapter
- Adapter Type = Plug-Receptacle/Receptacle
- 5 Positions
- Connector Color = Black
- Thread Size = M12
Search Keywords: 18388951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1838895-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Number of Positions:5
-
Accessory Type:Adapter
-
Connector Color:Black
-
Adapter Type:Plug-Receptacle/Receptacle
-
Product Type:Accessory
-
Comment:Standard
-
Screw & Hole Thread Size:M12
-
Packaging Quantity:25
-
Internal Connection:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
7
$100.90
13
$66.86
19
$54.33
25 +
$53.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments