- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- 1838894-3
TE Connectivity / AMP Brand
1838894-3
Conn Circular M 5 POS Solder ST Panel Mount 5 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Not Field Serviceable
- Number of Positions = 5
- Connector Color = Black
- Thread Size = M12
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1838894-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Circular3462
-
Gender:PL3441
-
Body Orientation:Straight3435
-
Mounting:Panel Mount3448
-
Shell Size / Insert Arrangement:N/A
-
Number of Contacts:5
-
Contact Gender:M3436
-
Contact Plating:Gold Over Nickel3438
-
Termination Method:Solder3461
-
Maximum Current Rating:5/Contact A
-
Maximum Voltage Rating:2503446VDC,2503446VAC