- Home ›
- All Products›
- 1838894-1
1838894-1
TE Connectivity / AMP Brand
M12 METAL MALE PANEL MOUNT CONNECTOR, SOLDER, STRAIGHT, FRONT (CIRCULAR) MOUNTING
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
M12 METAL MALE PANEL MOUNT CONNECTOR, SOLDER, STRAIGHT, FRONT (CIRCULAR) MOUNTING
Search Keywords: 18388941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1838894-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Polarization Code:A
-
Circular Connector Type:Plug
-
Contact Layout Arrangement:Circular
-
Field Serviceable:No
-
Contact Current Rating (Max):4 A
-
Operating Temperature Range:-25 – 90 °C, -13 – 194 °F
-
Operating Voltage:500 VAC
-
Mating Alignment Type:Keyed
-
Circular Connector Insulation Material Type:Polyamide
-
Environmental Protection Type:Sealed
-
Number of Power Positions:0
-
Circuit Application:Signal
-
Mating Retention:With
-
Connector System:Wire-to-Board
-
Circular Connector Contact Type:Pin
-
Shell Base Material:Brass
-
Shell Plating Material:Nickel
-
Sealable:Yes
-
Connector Mounting Type:Panel Mount
-
Contacts Preloaded:Yes
-
Environmental Protection:With
-
Number of Signal Positions:3
-
Packaging Quantity:50
-
Number of Positions:3
-
Shell Type:Metal
-
Product Type:Connector
-
Shielded:No
-
Reverse Gender:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2
$51.57
10
$15.17
15
$14.11
25
$13.12
50
$12.20
100
$11.00
1,000
$10.76
2,000 +
$10.65
Click for Quote
Log in
to unlock special pricing