- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1838893-4
1838893-4
TE Connectivity / AMP Brand
M12 METAL MALE PANEL MOUNT CONN, SOLDER, ST, REAR MOUNTING
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
M12 METAL MALE PANEL MOUNT CONN, SOLDER, ST, REAR MOUNTING
Product Highlights:
- Connector
- Not Field Serviceable
- 8 Positions
- Connector Color = Black
- Thread Size = M12
Search Keywords: 18388934
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1838893-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$11.61
25
$11.23
50
$11.07
100
$9.86
250
$9.67
500
$9.52
1,000 +
$9.37
Click for Quote
Log in
to unlock special pricing