- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1838892-4
TE Connectivity / AMP Brand
1838892-4
M12 METAL FEMALE PANEL MOUNT CONNECTOR, PCB, STRAIGHT, FRONT (HEXAGONAL) MOUNTING
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Not Field Serviceable
- Number of Positions = 8
- Connector Color = Black
- Thread Size = M12
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1838892-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Body Orientation: | Straight |