- Home ›
- All Products›
- 1838420-4
1838420-4
TE Connectivity / AMP Brand
M12 METAL MALE PANEL MOUNT CONNECTOR, SOLDER, STRAIGHT, FRONT (CIRCULAR) MOUNTING
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
M12 METAL MALE PANEL MOUNT CONNECTOR, SOLDER, STRAIGHT, FRONT (CIRCULAR) MOUNTING
Product Highlights:
- Connector
- Not Field Serviceable
- 8 Positions
- Connector Color = Black
- Thread Size = M12
Search Keywords: 18384204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1838420-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mating Retention:With
-
Packaging Quantity:50
-
Contact Layout Arrangement:Circular
-
Connector Mounting Type:Panel Mount
-
Shell Type:Metal
-
Sealable:Yes
-
Contact Current Rating (Max):2 A
-
Mating Alignment Type:Keyed
-
Operating Temperature Range:-25 – 90 °C, -13 – 194 °F
-
Circular Connector Type:Plug
-
Environmental Protection:With
-
Contacts Preloaded:Yes
-
Number of Positions:8
-
Field Serviceable:No
-
Circuit Application:Signal
-
Number of Signal Positions:8
-
Environmental Protection Type:Sealed
-
Shell Base Material:Brass
-
Operating Voltage:500 VAC
-
Connector System:Wire-to-Board
-
Circular Connector Insulation Material Type:Polyamide
-
Number of Power Positions:0
-
Reverse Gender:Yes
-
Product Type:Connector
-
Polarization Code:A
-
Circular Connector Contact Type:Pin
-
Shielded:No
-
Shell Plating Material:Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$49.44
1,000
$25.26
1,500
$17.19
2,000 +
$16.85
Click for Quote
Log in
to unlock special pricing