- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1838420-2
1838420-2
TE Connectivity / AMP Brand
M12 METAL MALE PANEL MOUNT CONNECTOR, SOLDER, STRAIGHT, FRONT (CIRCULAR) MOUNTING
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
M12 METAL MALE PANEL MOUNT CONNECTOR, SOLDER, STRAIGHT, FRONT (CIRCULAR) MOUNTING
Product Highlights:
- Connector
- Not Field Serviceable
- 4 Positions
- Connector Color = Black
- Thread Size = M12
Search Keywords: 18384202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1838420-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$42.91
1,000
$21.92
1,500
$14.92
2,000 +
$14.63
Click for Quote
Log in
to unlock special pricing