- Home ›
- All Products›
- 1838420-1
1838420-1
TE Connectivity / AMP Brand
M12 Mtl MALE PNL CONN. PCB, Fr
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
M12 Mtl MALE PNL CONN. PCB, Fr
Product Highlights:
- Connector
- Not Field Serviceable
- 3 Positions
- Connector Color = Black
- Thread Size = M12
Search Keywords: 18384201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1838420-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Operating Voltage:500 VAC
-
Sealable:Yes
-
Number of Positions:3
-
Field Serviceable:No
-
Environmental Protection:With
-
Environmental Protection Type:Sealed
-
Packaging Quantity:50
-
Contact Current Rating (Max):5 A
-
Contacts Preloaded:Yes
-
Panel Mount Feature Type:Flanged
-
Circular Connector Insulation Material Type:Polyamide
-
Circular Connector Contact Type:Pin
-
Connector Mounting Type:Panel Mount
-
Assembly Length:26 in
-
Shell Base Material:Brass
-
Panel Mount Feature:With
-
Number of Signal Positions:3
-
Circular Connector Type:Plug
-
Operating Temperature Range:-25 – 90 °C, -13 – 194 °F
-
Polarization Code:A
-
Circuit Application:Signal
-
Connector System:Wire-to-Panel
-
Contact Layout Arrangement:Circular
-
Shielded:No
-
Mating Retention:With
-
Mating Alignment:With
-
Reverse Gender:Yes
-
Product Type:Connector Assembly
-
Number of Power Positions:0
-
Shell Plating Material:Nickel
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Alignment Type:Keyed
-
Shell Type:Metal
-
Flange:Without
-
Connector Style:Plug
-
Contact Layout:Circular
-
Preloaded:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$41.51
1,000
$21.21
1,500
$14.43
2,000 +
$14.15
Click for Quote
Log in
to unlock special pricing