- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1838277-2
1838277-2
TE Connectivity / AMP Brand
M12 PLASTIC FIELD SERVICEABLE CONNECTOR, MALE PIN, SOLDER TYPE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12 PLASTIC FIELD SERVICEABLE CONNECTOR, MALE PIN, SOLDER TYPE
Product Highlights:
- Connector
- Field Serviceable
- Number of Positions = 4
- Connector Color = Black
- Thread Size = M12
Search Keywords: 18382772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1838277-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$23.72
50
$13.98
75
$13.91
100 +
$12.75
Click for Quote
Log in
to unlock special pricing