- Home ›
- All Products›
- 1838257-1
1838257-1
TE Connectivity / AMP Brand
M12 RIGHT ANGLED FEMALE CONNECTOR 4 POSITION, PU CABLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12 RIGHT ANGLED FEMALE CONNECTOR 4 POSITION, PU CABLE
Product Highlights:
- Lead Assembly
- Lead Assembly Type = Cable
- Wire Size = 0.34 (22 AWG) mm² [AWG]
- Number of Positions = 4
- Cable Length = 2.00 M
Search Keywords: 18382571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1838257-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Configuration:Single Ended
-
Cable Type:PU
-
Screw & Hole Thread Size:M12
-
Wire Color:Brown, White, Blue, Black
-
Keying:A
-
LED:Without
-
Packaging Quantity:25
-
Overall Outside Cable Diameter:4.8 mm
-
Mounting Angle:Right Angle
-
Operating Temperature Range:-25 – 90 °C
-
Shielded:No
-
Cable Assembly Length:2000 mm
-
Connector Type:Receptacle
-
Environmental Protection:With
-
Connector Color:Black
-
Packaging Method:Bag
-
Insulation Material:PUR
-
Cable Exit Angle:Straight
-
M8/M12 Application Type:Sensor/Actuator
-
Cable Jacket Color:Black
-
Wire Size:22 AWG, .34 mm²
-
Housing Material:Polyurethane
-
Cable Assembly Type:M12 Pigtail
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$29.28
10
$25.72
25
$23.65
50
$22.91
100
$21.56
250
$20.64
500 +
$20.07
Click for Quote
Log in
to unlock special pricing