- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1838252-3
1838252-3
TE Connectivity / AMP Brand
M12 RIGHT ANGLED MALE CONNECTOR 5 POSITION, PVC CABLE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Description
+
M12 RIGHT ANGLED MALE CONNECTOR 5 POSITION, PVC CABLE
Product Highlights:
- Lead Assembly
- Lead Assembly Type = Cable
- Wire Size = 0.34 (22 AWG) mm² [AWG]
- Number of Positions = 5
- Cable Length = 5.00 M
Search Keywords: 18382523
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1838252-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$14.31
20
$13.25
50
$11.08
100 +
$10.00
Click for Quote
Log in
to unlock special pricing