Available Replacements
RECOMMENDED REPLACEMENT
T4151310005-005
T4151310005-005

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 2

VIEW PRODUCT
Image is representational - see mfr. specs

M12 FEMALE CONN. , STRAIGHT, PVC CABLE

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description +
M12 FEMALE CONN. , STRAIGHT, PVC CABLE
Product Highlights:
  • Lead Assembly
  • Lead Assembly Type = Receptacle
  • Wire Size = 0.34 (22 AWG) mm² [AWG]
  • With Environmental Protection
  • 5 Positions
Search Keywords: 18382463
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1838246-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!