- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1838244-3
1838244-3
TE Connectivity / AMP Brand
M12 FEMALE CONN. , STRAIGHT, P
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12 FEMALE CONN. , STRAIGHT, P
Product Highlights:
- Lead Assembly
- Lead Assembly Type = Receptacle
- Wire Size = 0.34 (22 AWG) mm² [AWG]
- With Environmental Protection
- 4 Positions
Search Keywords: 18382443
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1838244-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.