- Home ›
- All Products›
- 1838236-1
1838236-1
TE Connectivity / AMP Brand
M12 MALE CONN. , STRAIGHT, PVC CABLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12 MALE CONN. , STRAIGHT, PVC CABLE
Search Keywords: 18382361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1838236-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
M8/M12 Application Type:Sensor/Actuator
-
Packaging Quantity:25
-
Operating Temperature Range:-20 – 80 °C
-
Packaging Method:Bag
-
Wire Size:22 AWG, .34 mm²
-
Number of Positions:3
-
Cable Assembly Type:M12 Pigtail
-
Thread Size:M12
-
Wire Color (Base):Brown, Blue, Black
-
Connector Type (End A):M12 Plug
-
Outside Cable Diameter:5 mm
-
Cable Color:Black
-
Jacket Material:PVC
-
Conductor Diameter Range:.65 mm
-
Cable Assembly Length:2 m
-
Housing Material:Polyurethane
-
Shielded:No
-
Connector Color (End A):Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$24.16
5
$22.60
10
$21.55
25
$20.91
50
$20.30
100
$18.34
250 +
$17.85
Click for Quote
Log in
to unlock special pricing