Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-837975-6

Cable Assembly - LGH-3 Plug to Cable (Round) - 40 kV - 16 AWG - 1.81" (45.97mm) Barrel Depth - 24.38" (619.252mm) Length - Gre ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Cable Assembly - LGH-3 Plug to Cable (Round) - 40 kV - 16 AWG - 1.81" (45.97mm) Barrel Depth - 24.38" (619.252mm) Length - Green Cap / White Wire.
Product Highlights:
  • Lead Assembly
  • 40 kVDC Operating Voltage
  • Lead Assembly Type = Single-End
  • Assembly Length = 609.60 mm
  • Barrel Depth = 45.97 mm
Search Keywords: 18379756
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-837975-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-837975-6 RoHS compliant?
Yes, 1-837975-6 is RoHS compliant.
What is the lead time for 1-837975-6?
The standard lead time for 1-837975-6 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Can Ship immediately
MOQ for out of Stock Qty:
25
28 Weeks can ship 4/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$726.50
5
$681.46
10
$674.70
25
$668.02
50
$661.42
75
$654.86
100 +
$648.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!