- Home ›
- All Products›
- 1-837975-4
1-837975-4
TE Connectivity / AMP Brand
LGH MLD END ELECT LEAD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LGH MLD END ELECT LEAD
Product Highlights:
- Lead Assembly
- 40 kVDC Operating Voltage
- Lead Assembly Type = Single-End
- Assembly Length = 228.60 mm
- Barrel Depth = 45.97 mm
Search Keywords: 18379754
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-837975-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Contact Type:Socket
-
Sealable:No
-
Packaging Method:Package
-
Connector & Housing Type:Receptacle
-
Shielded:No
-
Packaging Quantity:10
-
Connector System:Wire-to-Wire
-
Wire Size:16 AWG
-
Connector Product Type:Lead Assembly
-
Termination Method to Wire & Cable:Pre-Terminated to Cable
-
Positive Stop Ferrule:Without
-
Operating Voltage:40000 VDC
-
Assembly Length:9 in, 228.6 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
18
$458.32
35
$248.81
53
$169.49
70 +
$166.10
Click for Quote
Log in
to unlock special pricing