- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1-837655-3
1-837655-3
TE Connectivity / AMP Brand
Cable Assembly - LGH-1 Plug to Cable (Round) - 20 kV - 16 AWG - 0.88" (22.35mm) Barrel Depth - 4.03' (1.23m) Length - Red Cap ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Cable Assembly - LGH-1 Plug to Cable (Round) - 20 kV - 16 AWG - 0.88" (22.35mm) Barrel Depth - 4.03' (1.23m) Length - Red Cap / White Wire.
Search Keywords: 18376553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-837655-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Order Increment:
10
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
10
$530.00
25
$528.68
33
$527.35
65
$273.49
98
$185.21
130 +
$181.51
Click for Quote
Log in
to unlock special pricing