- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1-837655-1
1-837655-1
TE Connectivity / AMP Brand
Cable Assembly DC Power 0.3m LGH 1POS F 16AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly DC Power 0.3m LGH 1POS F 16AWG
Product Highlights:
- Lead Assembly
- 20 kVDC Operating Voltage
- Lead Assembly Type = Single-End
- Assembly Length = 304.80 mm
- Barrel Depth = 22.35 mm
Search Keywords: 18376551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-837655-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
31 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
60
$273.75
120
$139.82
180
$95.18
240 +
$93.27
Click for Quote
Log in
to unlock special pricing