- Home ›
- All Products›
- 183596-1
183596-1
TE Connectivity / AMP Brand
PRE-INSULATED SEALED SPLICE 22-18
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PRE-INSULATED SEALED SPLICE 22-18
Search Keywords: 1835961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:183596-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Splice Capacity:1
-
Insulation Material:Polyamide
-
Packaging Method:Bag/Box
-
Barrel Type:Closed
-
Wire Insulation Support:With
-
Sealable:Yes
-
Insulation Type:Pre-Insulated
-
Splice Features:Standard
-
Splice Type:Butt Splice
-
Compatible With Wire & Cable Type:Discrete Wire
-
Primary Product Color:Red
-
Operating Temperature Range:125 °C, -55 – 125 °C, 257 °F, -67 – 257 °F
-
Wire Size:22 – 18 AWG, 642 – 1624 CMA, .5 – 1 mm²
-
Terminal Plating Material:Tin
-
Contact Base Material:Copper Alloy
-
Product Length:31.5 in, 1.24 mm
-
Packaging Quantity:1000
-
Barrel Inside Diameter:3.7 in, .15 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
250
$1.93
500
$1.46
750
$1.36
1,000 +
$1.33
Click for Quote
Log in
to unlock special pricing