- Home ›
- All Products›
- 1-834333-7
1-834333-7
TE Connectivity / AMP Brand
RECEPTACLE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RECEPTACLE
Search Keywords: 18343337
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-834333-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Connector Product Type:Lead Assembly
-
Assembly Length:25.4 mm
-
Connector & Housing Type:Receptacle
-
Packaging Quantity:8
-
Contact Type:Socket
-
Sealable:No
-
Connector System:Wire-to-Panel
-
Packaging Method:Package
-
Shielded:No
-
Operating Voltage:20000 VDC
-
Mating Alignment:With
-
Connector Mounting Type:Panel Mount
-
Positive Stop Ferrule:Without
-
Contact Protection:Without
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Product Weight:4 g, .12 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
12
$325.55
24
$172.35
36
$121.28
48 +
$118.86
Click for Quote
Log in
to unlock special pricing