- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 1834017-1
1834017-1
TE Connectivity / AMP Brand
Conn SO DIMM Socket SKT 200 POS 0.6mm Solder SMD Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn SO DIMM Socket SKT 200 POS 0.6mm Solder SMD Tray
Product Highlights:
- Gold (10) over Nickel (50) Contact Mating Area Plating
- SO DIMM
- Number of Positions = 200
- DRAM Type = Double Data Rate (DDR)
- DRAM Voltage = 1.8 V
Search Keywords: 18340171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1834017-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SO DIMM Socket
-
Body Orientation:N/A
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:0.6 mm
-
Number of Contacts:200
-
Maximum Voltage Rating:1.8 V
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8,234
Can Ship immediately
Minimum Order Quantity:
12
Price (USD)
Qty
Unit Price
12
$5.39
80
$5.18
300
$4.99
700
$4.79
3,000 +
$4.61
Click for Quote
Log in
to unlock special pricing