Image is representational - see mfr. specs

RZF1-1A4-L018

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description +
RZF1-1A4-L018
Search Keywords: 18330115
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1833011-5
  • Alias/AKA:
    RZF1-1A4-L018
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Contact Arrangement:
    1 Form A (NO)
  • Case Color:
    Natural
  • Switch Arrangement:
    1 Form A (SPST-NO)
  • Insulation Initial Dielectric Between Contacts & Coil:
    5000 Vrms
  • Coil Resistance:
    611 Ω
  • Power Relay Type:
    Standard
  • Coil Power Rating Class:
    500 – 600 mW
  • Height Class (Mechanical):
    16 – 20 mm
  • Contact Switching Voltage (Max):
    400 VAC
  • Contact Voltage Rating:
    250 VAC
  • Insulation Clearance Class:
    5 – 8 mm
  • Contact Number of Poles:
    1
  • Contact Current Rating (Max):
    16 A
  • Insulation Initial Dielectric Between Open Contacts:
    1000 Vrms
  • Relay Mounting Type:
    Printed Circuit Board
  • Coil Special Features:
    UL Coil Insulation Class F
  • Environmental Category of Protection:
    RTII
  • Length Class (Mechanical):
    25 – 30 mm
  • Contact Limiting Continuous Current:
    16 A
  • Contact Plating Material:
    Silver Nickel
  • Width Class (Mechanical):
    12 – 16 mm
  • Contact Material:
    AgNi90/10
  • Insulation Creepage Class:
    8 mm
  • Contact Limiting Making Current:
    16 A
  • Coil Magnetic System:
    Monostable, DC
  • Coil Voltage Rating:
    18 VDC
  • Shock:
    100Gs, 6ms
  • Coil Power Rating DC:
    530 mW
  • Vibration:
    5Gs, 0 - 500Hz
  • Contact Switching Load (Min):
    100mA @ 5V
  • Product Width:
    .504 in, 12.8 mm
  • Product Height:
    .705 in, 17.9 mm
  • Product Weight:
    11 g, .388 oz
  • Environmental Ambient Temperature (Max):
    85 °C, 185 °F
  • Product Length:
    1.142 in, 29 mm
  • Operating Temperature Range:
    -40 – 85 °C, -40 – 185 °F
  • Insulation Initial Dielectric Between Coil & Contact Class:
    2500 – 5000 V, 4000 – 5000 V, 5000 V
  • Contact Current Class:
    10 – 20 A, 15 – 20 A, 16 A
  • Insulation Creepage Between Contact & Coil:
    .315 in, 8 mm
  • Packaging Method:
    Carton & Tube
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 400
Can Ship immediately
Minimum Order Quantity:
80
Order Increment:
20
ADD TO CART
Price (USD)
Qty
Unit Price
80
$1.75
200
$1.71
400 +
$1.62
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!