- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1-832692-4
1-832692-4
TE Connectivity / AMP Brand
Cable Assembly Lead 0.609m 16AWG LGH F
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Lead 0.609m 16AWG LGH F
Search Keywords: 18326924
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-832692-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
44 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
5
$1,199.84
10
$633.25
15
$435.50
20 +
$426.79
Click for Quote
Log in
to unlock special pricing