- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 183079-1
183079-1
TE Connectivity / AMP Brand
FREE HANG.13-9STD. SEX SRS 1
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FREE HANG.13-9STD. SEX SRS 1
Product Highlights:
- Connector
- Number of Positions = 9
- Receptacle
- For Use With Pin Contacts
- Not Preloaded
Search Keywords: 1830791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:183079-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:9
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1375
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,375
$8.69
2,750
$4.44
4,125
$3.02
5,500 +
$2.96
Click for Quote
Log in
to unlock special pricing