- Home ›
- All Products›
- 183078-1
183078-1
TE Connectivity / AMP Brand
PLUG ASS'Y 23-7RVS.SEX SRS 3
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASS'Y 23-7RVS.SEX SRS 3
Search Keywords: 1830781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:183078-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Orientation:Straight
-
Connector System:Wire-to-Wire
-
Housing Material:PA 6-6 GF
-
Number of Positions:7
-
Shielded:No
-
Fluid Resistance:None
-
Mating Retention Type:Threaded Coupling
-
Reverse Numbering:Without
-
Contact Type:Pin
-
VDE Tested:No
-
Number of Power Positions:7
-
Connector Product Type:Housing
-
Contact Protection:With
-
Number of Signal Positions:0
-
Mating Retention:With
-
Packaging Method:Bag
-
Mating Alignment Type:Keyed
-
Packaging Quantity:100
-
Reverse Gender:Yes
-
Housing Color:Black
-
Panel Mount Feature:Without
-
Circular Connector Shell Size:23
-
UL Flammability Rating:UL 94V-0
-
Circular Connector Shell Type:All Plastic
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:No
-
Mating Alignment:With
-
Connector & Housing Type:Plug
-
Screw & Hole Thread Size:15/16-20 UNEF – 2A
-
Operating Voltage:600 VAC, 600 VDC
-
Circuit Application:Power & Signal
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.