- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 183077-1
183077-1
TE Connectivity / AMP Brand
FREE HANG.17-16STD.SEX SRS 1
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FREE HANG.17-16STD.SEX SRS 1
Product Highlights:
- Connector
- Number of Positions = 16
- Receptacle
- For Use With Pin Contacts
- Not Preloaded
Search Keywords: 1830771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:183077-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:16
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5,905
Can Ship immediately
Minimum Order Quantity:
20
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
20
$5.26
50
$4.63
100
$4.45
300
$4.14
500
$3.22
1,000
$2.89
2,500
$2.70
5,000 +
$2.41
Click for Quote
Log in
to unlock special pricing