Available Replacements
Alternatif paketleme
282404-1 282404-1 TE Connectivity / AMP Brand
282404-1

TE Connectivity / AMP Brand

In Stock: 82,315

Minimum Order: 4,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

183036-1

MINI MIC TAB CONTACT L.P.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
MINI MIC TAB CONTACT L.P.
Product Highlights:
  • Contact
  • Contact Type = Tab
  • Wire Range = 0.30-0.60² [22-20] mm [AWG]
  • Wire Insulation Diameter = 1.40 - 1.70 mm
  • Loose Piece
Search Keywords: 1830361
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 183036-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Contact Type: Stamped Signal
Gender: Pin
Wire Size: 20-22 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 183036-1 RoHS compliant?
Yes, 183036-1 is RoHS compliant.
What is the lead time for 183036-1?
The standard lead time for 183036-1 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,852
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
12500
Order Increment:
500
34 Weeks can ship 7/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2392
2,500
$0.2353
5,000
$0.2341
7,500
$0.2329
12,500
$0.2318
25,000
$0.2306
37,500
$0.2295
50,000 +
$0.2283
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!