- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 183025-1
TE Connectivity / AMP Brand
183025-1
MINI MIC RECPT C
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Type = Receptacle
- Wire Range = 0.75-1.50² [18.5-15.5] mm [AWG]
- Wire Insulation Diameter = 1.80 - 3.30 mm
- Loose Piece
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 183025-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
6000 |
| Contact Type: | Power |
| Gender: | SKT |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Pre-Tin |
| Maximum Current Rating: | 14 A |
| Termination Method: | Crimp |