- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 183024-1
TE Connectivity / AMP Brand
183024-1
MINI MIC TAB L.P.
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Type = Tab
- Wire Range = 0.75-1.50² [18.5-15.5] mm [AWG]
- Wire Insulation Diameter = 1.80 - 3.30 mm
- Loose Piece
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:183024-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:14 A
-
Termination Method:Crimp