- Home ›
- All Products›
- 1-829315-1
1-829315-1
TE Connectivity / AMP Brand
2X11P MOD2 STIFTLEI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2X11P MOD2 STIFTLEI
Search Keywords: 18293151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-829315-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
175 -
Sealable:No
-
Connector System:Board-to-Board
-
Housing Temperature Rating:Standard
-
Contact Current Rating (Max):5 A
-
Mating Alignment:Without
-
Dielectric Withstanding Voltage (Max):750 Vrms
-
Contact Base Material:Brass
-
Number of Rows:2
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Housing Material:PBT
-
Connector Contact Load Condition:Fully Loaded
-
PCB Mount Alignment:Without
-
Header Type:Breakaway
-
Square Termination Post & Tail Dimension:.025 in, .63 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Type:Pin
-
PCB Mount Orientation:Vertical
-
Board-to-Board Configuration:Parallel
-
Contact Shape & Form:Square
-
PCB Contact Termination Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material Thickness:3 – 5 µm
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Gold or Gold Flash over Palladium Nickel
-
PCB Mount Retention:Without
-
Stack Height:.43 in, 11 mm
-
Termination Post & Tail Length:.866 in, 22 mm
-
Mating Square Post Dimension:.025 in, .63 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Contact Mating Area Plating Material Thickness:31.5 µin, .8 µm
-
Circuit Application:Signal
-
Number of Positions:22
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Insulation Resistance:5000 MΩ
-
Primary Product Color:Green
-
Packaging Type:Box
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
525
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
525
$5.37
1,050
$2.84
1,575
$2.00
2,100 +
$1.96
Click for Quote
Log in
to unlock special pricing