- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 182928-1
182928-1
TE Connectivity / AMP Brand
CPC Cable Clamp Kit, Size 11, Large, UV
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CPC Cable Clamp Kit, Size 11, Large, UV
Product Highlights:
- Cable Clamp
- Shell Size = 11
- Body Style = Straight
- Cable Diameter (Max.) = 11.51 mm
- Thermoplastic Cable Clamp Material
Search Keywords: 1829281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:182928-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Clamp
-
Dimension:36.8 x 21.6 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,743
Can Ship immediately
Minimum Order Quantity:
5
22 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$8.67
25
$7.45
50
$7.03
100
$6.38
300
$6.13
500
$5.92
1,000
$5.63
2,500 +
$5.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments