- Home ›
- All Products›
- 1-829264-6
1-829264-6
TE Connectivity / AMP Brand
2X16P HV100 REC CON.B/TE, 6.2MM,NO KINK
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
2X16P HV100 REC CON.B/TE, 6.2MM,NO KINK
Search Keywords: 18292646
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-829264-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Stack Height:.418 in, 10.62 mm
-
Connector Profile:Standard
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Board-to-Board Configuration:Parallel
-
Connector & Contact Terminates To:Printed Circuit Board
-
Rectangular Termination Post & Tail Width:.027 in, .7 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
PCB Mount Orientation:Vertical
-
Connector Mounting Type:Board Mount
-
Number of Positions:16
-
PCB Contact Termination Area Plating Material Thickness:3 µm
-
Circuit Application:Signal
-
Mating Pin Diameter:.025 in, .64 mm
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Sealable:No
-
PCB Mount Retention:Without
-
Stackable:No
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Type:Socket
-
PCB Contact Termination Area Plating Material:Tin
-
Termination Post & Tail Length:.12 in, 3.05 mm
-
UL Flammability Rating:UL 94V-0
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Alignment:Without
-
Contact Current Rating (Max):3 A
-
Mating Square Post Dimension:.025 in, .64 mm
-
Mating Alignment:Without
-
Packaging Quantity:48
-
Contact Protection Type:Closed Entry Housing
-
Number of Rows:2
-
Connector Height:.244 in, 6.2 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector System:Board-to-Board
-
Housing Material:Polyester - GF
-
Primary Product Color:Green
-
Packaging Type:Carton
-
Mating Entry Location:Bottom & Top
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
360
Order Increment:
40
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
360
$7.04
720
$3.73
1,080
$2.62
1,440 +
$2.57
Click for Quote
Log in
to unlock special pricing