- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-829264-3
1-829264-3
TE Connectivity / AMP Brand
2X13P HV100 REC.CON.B/TE,6.2MM,NO KINK
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2X13P HV100 REC.CON.B/TE,6.2MM,NO KINK
Search Keywords: 18292643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-829264-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
784
Ships today, if you order in
MOQ for In Stock Qty:
56
MOQ for out of Stock Qty:
56
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
56
$9.66
112
$9.64
280
$9.61
336
$9.59
672
$5.08
1,008
$3.57
1,344 +
$3.50
Click for Quote
Log in
to unlock special pricing