- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 182926-1
TE Connectivity / AMP Brand
182926-1
CPC PLUG ASSY SIZE 23-37
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Number of Positions = 37
- Plug
- For Use With Pin Contacts
- Not Preloaded
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:182926-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:37
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A